Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-520314-0
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
135
Package Type:
Tray
Type:
FFC Connector
Number of Contacts:
10
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Dimension:
30.3 x 8.96 x 4.83 mm
Operating Temperature:
N/A
TRIOMATE ASSY H 10P L=2.54LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 10
- Number of Rows = Single
Search Keywords:
65203140
IN STOCK:
43,867
Ships today, if you order in
Manufacturer Stock:
19,440
can ship
12/2/24
Minimum Order:
135
Multiple:
135
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
135
$0.825
$111.375
270
$0.817
$220.590
540
$0.755
$407.700
1,080
$0.709
$765.720
2,565
$0.702
$1,800.630
5,130
$0.695
$3,565.350
7,560
$0.688
$5,201.280
10,125
+
$0.681
$6,895.125
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides