help desk software

6-520315-5

TE Connectivity / Amp Brand

FFC, FPC (Flat Flexible) Connector - 15 Positions - 0.100" (2.54mm) Pitch - 1A - 250V - Straight - Kinked Pin Termination - Through Hole. .. see full description

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
6-520315-5
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
Carton
Type:
FFC Connector
Number of Contacts:
15
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Dimension:
38.3mm x 4.83mm x 6.93 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 6-520315-5 is a Triomate ASY V 15P LDFR connector. This connector is designed to provide a secure and reliable connection for various applications. It features a 15-pin configuration and a LDFR (Low Density Finger) contact design, ensuring excellent signal transmission and durability. The Triomate ASY V 15P LDFR connector is a high-quality solution for connecting electrical components, offering easy installation and optimal performance.
Search Keywords:
65203155
IN STOCK: 4,500
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.562
$39.050
250
$1.056
$264.000
500
$1.024
$512.000
2,160
$1.000
$2,160.000
4,320
$0.985
$4,255.200
6,480
$0.981
$6,356.880
8,640
$0.976
$8,432.640
10,800 +
$0.971
$10,486.800
Please Note: Item may be subject to tariff fee if shipping within the United States