Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-5229912-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
KIT
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 6-5229912-1 is a KIT, PLUG, 50 POS, B SLOT. This kit includes a plug with 50 positions and a B slot design, making it suitable for a variety of electrical connections. Trust TE Connectivity / AMP Brand for high-quality, reliable components for your projects.
Product Highlights:
- Connector Kit
- Number of Positions = 50
- Product Category = Connectors
- Plug
- Not Shielded
Search Keywords:
652299121
IN STOCK:
2,403
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$9.29
$46.450
50
$8.45
$422.500
100
$8.31
$831.000
250
$8.00
$2,000.000
500
$7.78
$3,890.000
750
$7.66
$5,745.000
1,000
+
$6.90
$6,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models