6-530842-1
TE Connectivity / AMP BrandConn Card Edge SKT 100 POS 3.18mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-530842-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
54
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
3.18 mm
Number of Contacts:
100
Life Cycle:
Discontinued
Conn Card Edge SKT 100 POS 3.18mm Solder ST Thru-Hole
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 3.18 mm Centerline
- 50 Dual Positions