6-530843-5
TE Connectivity / AMP BrandConn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-530843-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.37 to 1.78 mm
Pitch:
2.54 mm
Number of Contacts:
62
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
TE Connectivity / AMP Brand part 6-530843-5 is a reliable and high-quality connector card edge socket, designed with 62 positions for connecting electronic components. With a spacing of 2.54mm, this socket is perfect for soldering and offers a secure and stable hold. Its through-hole design ensures ease of installation and provides a reliable connection for enhanced performance. Trust TE Connectivity / AMP Brand for all your connector needs.
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 31 Dual Positions
Search Keywords:
65308435
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
168
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$5.12
$102.400
324
$5.06
$1,639.440
25,000
$5.02
$125,500.000
50,000
$4.96
$248,000.000
100,000
+
$2.51
$251,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-1827231-6
.5FHR04H,440,B,GIG,08/Sn,HT,NS
ADTSM65RVTR
Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 9.50mm Actuator Hei...
142-0701-801
SMA Jack Assembly, End Launch
1522778
Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - P...
1694211
Sensor/actuator flush-type plug - 5-pos. - M12 - A-coded - rear/screw mounting with M12 th...