Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66024-6
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
PIDG Quick Disconnect Terminal
Gender:
M
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
TAB,PIDG TERMI-BK 16-14
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Fully Insulated
- Tab Fit = 6.35 x 0.81 mm
- Copper Material
Search Keywords:
660246
IN STOCK:
4,454
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.699
$69.900
300
$0.688
$206.400
500
$0.678
$339.000
1,000
$0.662
$662.000
1,500
$0.652
$978.000
2,000
+
$0.642
$1,284.000
Tools/3D Models
Product Guides