Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6609115-7
Alias/AKA:
1EGG8-2
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 6609115-7 is a high-quality electrical connector designed for various applications. The short description 1EGG8-2=F7642B S0 indicates specific product details and specifications, including its compatibility with the 1EGG8-2 model and F7642B series. It is a reliable and durable connector suitable for a wide range of industrial and commercial use cases.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- GG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
66091157
IN STOCK:
138
Can Ship immediately
MOQ for out of Stock Qty:
27
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$34.10
$34.100
5
$31.51
$157.550
10
$28.09
$280.900
27
$26.39
$712.530
54
$25.35
$1,368.900
81
$24.97
$2,022.570
108
+
$24.59
$2,655.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides