Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6609116-1
Alias/AKA:
1EHG1-2
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
N/A
TE Connectivity / AMP brand part 6609116-1 is a reliable and high-quality electrical connector with the short description 1EHG1-2=F7702 S0. This connector is designed for secure and efficient connections in various electrical applications. Trust TE Connectivity / AMP for superior performance and durability."
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- HG (1-6 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords:
66091161
IN STOCK:
108
Can Ship immediately
MOQ for out of Stock Qty:
27
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$18.53
$18.530
5
$16.60
$83.000
10
$15.73
$157.300
27
$15.56
$420.120
54
$15.41
$832.140
81
$15.25
$1,235.250
108
+
$15.10
$1,630.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides