help desk software
DATA SHEET

6609122-4

TE Connectivity / AMP Brand

CUSTOMER DRAWING 2EDL1SM .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6609122-4
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Frequency:
50 to 30000 KHz
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
CUSTOMER DRAWING 2EDL1SM
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
66091224
  This product is not in stock and cannot be back-ordered
Minimum Order:
16
Multiple:
16
RECOMMENDED REPLACEMENT
1-6609104-6
1-6609104-6
VIEW PRODUCT
Tools/3D Models
Product Guides