help desk software
DATA SHEET

6609124-2

TE Connectivity / AMP Brand

6VJ1-2 M0=F7557 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6609124-2
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
230 VAC
Maximum Current Rating:
6/Contact A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
6VJ1-2 M0=F7557
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • J (6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords:
66091242
  This product is discontinued, but still in stock
IN STOCK: 35
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.80
$49.800
5
$34.81
$174.050
10
$31.84
$318.400
13
$31.52
$409.760
25
$30.55
$763.750
38
$29.61
$1,125.180
50 +
$29.32
$1,466.000
Older Equivalent
6VJ1-2
6VJ1-2
VIEW PRODUCT
Tools/3D Models