Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66098-7
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Tin-Lead over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
This TE Connectivity / AMP Brand part 66098-7 features a Short Description III+ PIN, 18-16 AWG, with a TIN-LEAD plating and designed in a strip format. Ideal for creating secure connections with a reliable and durable design.
Product Highlights:
- Pin
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
660987
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
28,200
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3614
$361.400
4,000
$0.3561
$1,424.400
8,000
$0.3298
$2,638.400
12,000
$0.3265
$3,918.000
16,000
$0.3232
$5,171.200
28,000
+
$0.3200
$8,960.000
Product Guides
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...