Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66099-2
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Tin-Lead over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 66099-2 is a highly reliable and top-quality electrical component designed for secure and efficient connections. With a short description III+ PIN,18-16,TIN-LEAD,LP, it signifies its excellent pin design to suit various electrical applications.This specific part boasts a pin configuration suitable for 18-16 gauge wire sizes, ensuring compatibility with a wide range of wiring setups. The pin is crafted with a TIN-LEAD finish, which enhances its durability and resistance to corrosion, extending its lifespan and reliability.Whether you are working on a high-demand industrial project or a simple home electrical installation, this TE Connectivity / AMP Brand part 66099-2 provides a dependable solution to ensure seamless and safe electrical connections.
Product Highlights:
- Pin
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
660992
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
14,755
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6781
$33.905
250
$0.4490
$112.250
1,000
$0.4423
$442.300
3,000
$0.4356
$1,306.800
5,000
$0.4291
$2,145.500
8,000
$0.4227
$3,381.600
10,000
$0.4163
$4,163.000
15,000
+
$0.4101
$6,151.500
Tools/3D Models
Product Guides
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-966067-2
FER,WIRE,PL SLV,1.50/16,L8,BLACK,LP
205204-8
D Sub Connector Housing - 9 Ways - D Sub - DE - AMPLIMITE HDP-20 Series - Plug - Steel Bod...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...