help desk software
DATA SHEET

6609930-2

TE Connectivity / AMP Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse RA 1 Port

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6609930-2
Alias/AKA:
PE00SSH3A
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Box
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse RA 1 Port
Search Keywords:
66099302
IN STOCK: 0
MOQ for out of Stock Qty:
12
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12
$33.42
$401.040
24
$25.07
$601.680
36
$23.39
$842.040
48 +
$22.93
$1,100.640
Tools/3D Models
Product Guides