66100-6
TE Connectivity / AMP BrandContact SKT 16 Size Crimp ST Cable Mount 16-18AWG T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66100-6
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
13 A
Termination Method:
Crimp
TE Connectivity / AMP Brand part 66100-6 is a top-of-the-line contact socket designed to provide reliable and secure connections in a variety of applications. This crimp contact socket is 16 size and is perfect for cable mount installations. With a crimp style termination method, this contact socket ensures a strong and durable connection.This particular contact socket has a wire size range of 16-18AWG, making it suitable for a wide range of wire gauges. The gold-plated surface ensures excellent electrical conductivity and corrosion resistance, resulting in superior performance and long-lasting durability.Easy to install, the 66100-6 contact socket is an ideal choice for various industries, including automotive, industrial, and telecommunications. Trust TE Connectivity / AMP Brand for all your connectivity needs and experience the quality and reliability that their products are known for.
Product Highlights:
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
661006
IN STOCK:
18,304
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
250
$1.37
$342.500
500
$1.35
$675.000
1,000
$1.29
$1,290.000
4,000
$1.26
$5,040.000
8,000
$1.21
$9,680.000
12,000
+
$1.19
$14,280.000
Tools/3D Models
Product Guides
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
30-9506-29
MODEM CABLE, DB9F TO DB25M,6FT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
1-640719-0
Connector Accessory - UL94V-2 - Strain Relief - 2 Position Inline Cap Housings - 2 Positio...
1-745491-8
09 HDE MS RCPT,22-26,LEAD FREE