66100-7
TE Connectivity / AMP BrandContact - Type III+ Series - Socket - Crimp - 16 AWG - Tin Lead Plated Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66100-7
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Bright Tin-Lead
Maximum Current Rating:
N/A
Termination Method:
Crimp
This 66100-7 connector contact from TE Connectivity is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its wire is 16-18 AWG. It uses the crimp termination method. This product is 3.68 mm deep.
Product Highlights:
- Socket
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
661007
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7,423
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4055
$202.750
1,000
$0.3971
$397.100
4,000
$0.3911
$1,564.400
8,000
$0.3834
$3,067.200
12,000
$0.3776
$4,531.200
16,000
$0.3720
$5,952.000
28,000
+
$0.3664
$10,259.200
Tools/3D Models
Product Guides
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...