66103-1
TE Connectivity / AMP BrandPin Contact Gold Crimp 20-24 AWG Stamped .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66103-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Carton
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The 66103-1 is a pin Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The Type III+ series crimp contact is suitable for CPC, G series and M series connectors.
13A Test current Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Material Brass
Contact Finish Gold
Applications
Industrial, Commercial
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 2.03 mm
- Brass Contact Material
Search Keywords:
661031
IN STOCK:
18,891
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.525
$38.125
250
$1.196
$299.000
500
$1.161
$580.500
1,000
$1.142
$1,142.000
3,000
$1.102
$3,306.000
5,000
$1.091
$5,455.000
8,000
$1.081
$8,648.000
10,000
+
$1.070
$10,700.000
DOWNLOADS
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
30-9506-29
Cable Assembly Modem 1.829m 9 POS D-Sub to 25 POS D-Sub F-M
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
1-201046-2
Connector Accessory - Guide Corner Pin - 75 - 104 and 160 Position M Series Rectangular Co...