Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66109-2
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
24-26 AWG
Contact Material:
Brass
Contact Plating:
Bright Tin-Lead
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+ SKT,26-24,TIN-LEAD,LP
Product Highlights:
- Socket
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
Search Keywords:
661092
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5,597
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.861
$46.525
1,000
$1.130
$1,130.000
2,500
$1.085
$2,712.500
5,000
$1.068
$5,340.000
10,000
$1.058
$10,580.000
15,000
$1.047
$15,705.000
20,000
+
$1.037
$20,740.000
Tools/3D Models
Product Guides
Accessories
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...