Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66332-1
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Tin-Lead over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+ PIN,24-20,TIN-LEAD,STRIP
Search Keywords:
663321
Different packaging options available. See Alternatives
IN STOCK:
16,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6505
$32.525
500
$0.4767
$238.350
1,000
$0.4382
$438.200
3,000
$0.4146
$1,243.800
6,000
$0.3980
$2,388.000
9,000
$0.3920
$3,528.000
12,000
+
$0.3861
$4,633.200
Tools/3D Models
Accessories
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...