66358-6
TE Connectivity / AMP BrandSocket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66358-6
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
14-18 AWG
Contact Material:
Brass
Contact Plating:
Bright Tin-Lead
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 66358-6 is a high-quality connector socket that is designed to ensure reliable and secure connections. It features a short description III+ SKT and is compatible with wire sizes 18-14. The socket is coated with a durable tin-lead finish, providing excellent resistance to corrosion and ensuring a long-lasting performance. The socket is designed for strip mounting, allowing for easy installation and sturdy connection points. Whether for industrial applications or electronic projects, this TE Connectivity / AMP Brand socket will deliver exceptional performance and durability.
Product Highlights:
- Socket
- Bright Tin-Lead Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Base Material
Search Keywords:
663586
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11,388
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.572
$2,860.000
10,000
$0.566
$5,660.000
18,000
$0.560
$10,080.000
36,000
$0.555
$19,980.000
54,000
$0.549
$29,646.000
72,000
+
$0.544
$39,168.000
Tools/3D Models
Product Guides
Accessories
91519-1
Hand Crimper Tool Backplane and Circular Contacts
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
1-66359-4
Contact - Amplimite - Type III+ Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...