help desk software
DATA SHEET

66361-1

TE Connectivity / AMP Brand

III+ PIN,18-14,30AU<10,LP .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66361-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Contact Type:
Signal
Gender:
Pin
Contact Size:
16
Wire Size:
14-18 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+ PIN,18-14,30AU<10,LP
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords:
663611
IN STOCK: 12,908
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.248
$16.240
50
$2.331
$116.550
100
$2.308
$230.800
250
$2.249
$562.250
500
$2.227
$1,113.500
1,000
$2.204
$2,204.000
3,000
$2.137
$6,411.000
5,000 +
$2.098
$10,490.000
Tools/3D Models