66399-1
TE Connectivity / AMP BrandSocket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66399-1
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Contact Type:
Power
Gender:
SKT
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Tin-Lead over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The 66399-1 from TE Connectivity / AMP Brand is brass socket contact Multimate III+ Series with 50.0µin (1.27µm) tin-lead contact finish and crimp termination. It accepts 20 to 24 AWG wire size. Overall length of this contact is 20.96mm.
Product Highlights:
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
663991
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8,830
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$0.959
$23.975
1,000
$0.704
$704.000
2,500
$0.651
$1,627.500
5,000
$0.644
$3,220.000
10,000
$0.638
$6,380.000
15,000
$0.631
$9,465.000
20,000
+
$0.624
$12,480.000
Tools/3D Models
Product Guides
Accessories
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
2397.0
Ferrules Terminal 20AWG 12mm 2.8mm Tin
66399-4
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm...
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
206705-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts.
BS18-M
Butt Splice, non-insulated, 22 – 18 AWG wire range, bulk package.