Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66400-2
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Contact Type:
Power
Gender:
Pin
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
TE Connectivity / AMP Brand part 66400-2 is a reliable and efficient III+ pin connector with a contact plating of 30AU<10. This durable connector is designed with a 24-20 gauge wire size, making it suitable for various electrical applications. It is made from high-quality materials to ensure long-lasting performance and features a low-profile design for easy installation. Trust TE Connectivity / AMP Brand part 66400-2 to deliver excellent connectivity and meet your project requirements.
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
664002
Different packaging options available. See Alternatives
IN STOCK:
20,298
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.59
$39.750
100
$1.41
$141.000
250
$1.30
$325.000
500
$1.22
$610.000
1,000
$1.15
$1,150.000
3,000
$1.05
$3,150.000
5,000
$1.03
$5,150.000
8,000
+
$1.02
$8,160.000
Tools/3D Models
Accessories
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...