help desk software
DATA SHEET

66460-1

TE Connectivity / AMP Brand

PIN,.062 DIA,.025 SQ POST,LP .. see full description

RoHS Non-Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66460-1
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Contact Type:
Signal
Gender:
Pin
Contact Size:
16
Wire Size:
32 AWG
Contact Material:
Brass
Contact Plating:
Tin-Lead over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
PIN,.062 DIA,.025 SQ POST,LP
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating
  • Wire Range = 0.03² [32] mm [AWG]
  • Brass Contact Material
  • Tin Termination End Plating
Search Keywords:
664601
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 19
Can Ship immediately
You may purchase in-stock quantity up to 19
MOQ for In Stock Qty:
25
Available in less than min:
19
MOQ for out of Stock Qty:
2500
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.7504
$0.750
25
$0.6822
$17.055
500
$0.5339
$266.950
1,000
$0.5259
$525.900
2,500
$0.5180
$1,295.000
5,000
$0.5102
$2,551.000
7,500
$0.5026
$3,769.500
10,000 +
$0.4950
$4,950.000
Tools/3D Models