help desk software
DATA SHEET

66504-2

TE Connectivity / AMP Brand

SOCKET CONTACT,20DF,PLATED .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66504-2
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
20
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 66504-2 is a socket contact designed for use in electrical connectors. This part features a 20DF size and is plated for enhanced conductivity and corrosion resistance. Perfect for various applications where reliability and performance are essential, this socket contact ensures secure and durable connections.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Phosphor Bronze Contact Base Material
  • Wire Termination Type = Crimp
Search Keywords:
665042
IN STOCK: 30,000
Ships today, if you order in
Manufacturer Stock:
40,000   can ship 12/6/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
10000
Factory Lead-Time
7 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.370
$34.250
2,500
$1.070
$2,675.000
5,000
$1.060
$5,300.000
7,500
$1.050
$7,875.000
10,000
$1.040
$10,400.000
20,000
$1.030
$20,600.000
30,000
$1.016
$30,480.000
40,000 +
$1.006
$40,240.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models