Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66564-6
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+ PIN,24-20,TIN-LEAD,STRIP
Product Highlights:
- Pin
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Material
Search Keywords:
665646
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7,800
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7111
$35.555
500
$0.4833
$241.650
1,000
$0.4733
$473.300
3,000
$0.4662
$1,398.600
6,000
$0.4592
$2,755.200
9,000
$0.4523
$4,070.700
12,000
+
$0.4455
$5,346.000
Tools/3D Models
Product Guides