Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66565-2
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Tin-Lead
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+ SKT,24-20,TIN-LEAD,LP
Product Highlights:
- Socket
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Material
Search Keywords:
665652
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,022
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.371
$34.275
1,000
$0.861
$861.000
2,500
$0.837
$2,092.500
5,000
$0.829
$4,145.000
10,000
$0.821
$8,210.000
15,000
$0.813
$12,195.000
20,000
+
$0.804
$16,080.000
Tools/3D Models
Product Guides