Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66566-2
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Contact Type:
Power
Gender:
SKT
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+ PIN,24-20,TIN-LEAD,LP
Product Highlights:
- Pin
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Material
Search Keywords:
665662
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
MOQ for In Stock Qty:
50
Available in less than min:
5
MOQ for out of Stock Qty:
5000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1.021
$1.021
50
$0.928
$46.400
1,000
$0.599
$599.000
2,500
$0.569
$1,422.500
5,000
$0.560
$2,800.000
10,000
$0.552
$5,520.000
15,000
$0.544
$8,160.000
20,000
+
$0.535
$10,700.000
Tools/3D Models