Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66579-2
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 66579-2 is a Type VI Pin Connector designed for Multi-Mate connectivity applications. It features a durable construction and high-performance capabilities, making it ideal for a wide range of industrial and commercial applications. The Type VI Pin Connector provides reliable and secure connections, ensuring optimal signal transmission and uninterrupted performance. Whether used in automotive, telecommunications, or other demanding environments, this connector is engineered to meet the highest standards of quality and reliability. Trust TE Connectivity / AMP Brand part 66579-2 for your connectivity needs and experience dependable and efficient connections every time.
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
665792
IN STOCK:
6,444
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3750
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3480
$34.800
1,000
$0.2091
$209.100
2,500
$0.2059
$514.750
3,750
$0.2038
$764.250
7,500
$0.2018
$1,513.500
11,250
$0.1998
$2,247.750
15,000
+
$0.1978
$2,967.000
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
E19-00M
Snap Action Switch - DPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
W-HT-1919-P
Universal Solderless Terminal Crimping Tool With Terminal Crimper Red
03-09-1041
Conn Housing RCP 4 POS 5.03mm Crimp ST Panel Mount Bag