Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66579-4
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
TYPE VI PIN,MULTI-MATE
Product Highlights:
- Pin
- Gold (30) Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
665794
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.038
$25.950
500
$0.672
$336.000
1,000
$0.653
$653.000
2,500
$0.635
$1,587.500
5,000
$0.625
$3,125.000
7,500
$0.616
$4,620.000
10,000
+
$0.607
$6,070.000