help desk software

66579-7

TE Connectivity / AMP Brand

TYPE VI PIN,MULTI-MATE .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66579-7
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
16
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 66579-7 is a versatile and reliable TYPE VI PIN,MULTI-MATE component. This pin is designed to offer secure and efficient connections in various electrical and electronic applications. With exceptional compatibility and durability, it ensures long-lasting performance. The TYPE VI PIN,MULTI-MATE is ideal for use in industrial, automotive, and aerospace sectors, providing reliable connections in a wide range of demanding environments. Trust TE Connectivity / AMP Brand part 66579-7 for superior connectivity solutions.
Search Keywords:
665797
  Different packaging options available.  See Alternatives
IN STOCK: 0
On Order:
7,229   can ship 11/21/24 
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.71
$17.750
500
$0.68
$340.000
1,000
$0.67
$670.000
2,500
$0.66
$1,650.000
5,000
$0.65
$3,250.000
7,500
$0.64
$4,800.000
10,000 +
$0.63
$6,300.000