Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66580-2
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
TYPE VI SKT CONT,MULTI-MATE
Product Highlights:
- Socket
- Tin Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
665802
IN STOCK:
258,306
Ships today, if you order in
Manufacturer Stock:
13,893
can ship
11/25/24
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
50
$0.3768
$18.840
500
$0.2922
$146.100
1,000
$0.2862
$286.200
2,500
$0.2820
$705.000
5,000
$0.2791
$1,395.500
7,500
$0.2763
$2,072.250
10,000
+
$0.2707
$2,707.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-206062-5
CABLE CLAMP KIT, BULK PKG
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206036-1
RECEPT,SZ 17-16 CPC
1478763-9
METAL BACKSHELL 9 WAY 45 DE