help desk software
DATA SHEET

66582-7

TE Connectivity / AMP Brand

TYPE VI SOCKET,MULTI-MATE

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66582-7
RoHS:
Yes
HTS:
8538908140
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
TYPE VI SOCKET,MULTI-MATE
Search Keywords:
665827
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 30
Ships today, if you order in
On Order:
10,000   can ship 12/16/24 
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.973
$24.325
500
$0.731
$365.500
1,000
$0.721
$721.000
2,500
$0.683
$1,707.500
5,000
$0.676
$3,380.000
7,500
$0.669
$5,017.500
10,000 +
$0.657
$6,570.000
Tools/3D Models