Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66590-2
RoHS:
No
HTS:
8538908140
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Carton
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
TYPE VI SKT,MULTI-MATE,L.P.
Product Highlights:
- Socket
- Gold (30) Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
665902
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
122
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.959
$48.975
2,500
$1.929
$4,822.500
5,000
$1.900
$9,500.000
7,500
$1.872
$14,040.000
15,000
$0.956
$14,340.000
22,500
$0.651
$14,647.500
30,000
+
$0.638
$19,140.000