Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66590-4
RoHS:
Yes
HTS:
8538908140
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1500
Package Type:
Carton
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 66590-4 is a versatile Type VI socket connector designed for use with Multi-Mate connectors. It is a low-profile solution, making it perfect for applications where space is limited. This socket connector is crafted with precision and reliability in mind, ensuring optimal performance and durability. With its Multi-Mate compatibility, it can easily interface with other connectors, providing flexible connectivity options. Overall, the 66590-4 Type VI socket connector from TE Connectivity / AMP Brand is an excellent choice for a wide range of applications, offering a reliable and convenient solution for all your connectivity needs.
Product Highlights:
- Socket
- Gold (30) Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords:
665904
IN STOCK:
22,937
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$0.814
$20.350
2,500
$0.619
$1,547.500
5,000
$0.612
$3,060.000
7,500
$0.606
$4,545.000
15,000
$0.600
$9,000.000
22,500
$0.594
$13,365.000
30,000
+
$0.588
$17,640.000
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
211766-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 9 Contacts.
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
211768-1
CPC PLUG ASSEMBLY SIZE 17-9