Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66591-4
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Carton
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 66591-4 is a Type VI pin with a Multi-Mate design, specifically designed for low profile applications. This pin offers superior performance and durability, making it ideal for a wide range of industrial and commercial electrical connections. With its efficient design and reliable construction, the 66591-4 is a top choice among professionals seeking a high-quality, long-lasting solution for their connectivity needs.
Product Highlights:
- Pin
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.27 - 2.79 mm
- Brass Contact Material
Search Keywords:
665914
IN STOCK:
29,737
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$1.035
$25.875
250
$0.690
$172.500
500
$0.588
$294.000
1,500
$0.582
$873.000
3,000
$0.577
$1,731.000
6,000
$0.571
$3,426.000
7,500
$0.565
$4,237.500
10,500
+
$0.559
$5,869.500
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
2401.0
Ferrules Terminal 14AWG 18mm 4.7mm Tin
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
1394026-1
Tab Housing - For Male Terminals - Wire-to-Wire - 2 Positions - .649 in (16.5 mm) Centerli...
2-927766-1
JPT REC 2.8 Contact SWS Au