Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66592-2
RoHS:
No
HTS:
8538908140
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Carton
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
TYPE VI SKT,MULTI-MATE,L.P.
Product Highlights:
- Socket
- Gold (30) Contact Mating Area Plating
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.27 - 2.79 mm
- Brass Contact Material
Search Keywords:
665922
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,919
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.352
$33.800
2,500
$0.837
$2,092.500
5,000
$0.829
$4,145.000
7,500
$0.820
$6,150.000
15,000
$0.812
$12,180.000
22,500
$0.804
$18,090.000
30,000
+
$0.796
$23,880.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
207485-1
CPC PLUG ASSEMBLY SIZE 23-16
207486-2
Circular Connector - CPC Series 4 - Cable Mount Receptacle - 16 Contacts - Thermoplastic B...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.