help desk software
DATA SHEET

66593-4

TE Connectivity / AMP Brand

TYPE VI PIN,MULTI-MATE,L.P. .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66593-4
RoHS:
Yes
HTS:
8538904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Carton
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 66593-4 is a high-quality TYPE VI PIN, MULTI-MATE, L.P. connector. This connector is designed specifically for Multi-Mate applications, providing a reliable and secure connection. With its Type VI pin configuration, it ensures excellent electrical performance and durability.Featuring a low profile design, this connector is ideal for applications where space is limited. It offers quick and easy mating and unmating, making it a flexible solution for a wide range of industries and applications.The 66593-4 connector from TE Connectivity / AMP Brand is built with precision and quality in mind, meeting rigorous industry standards. It is a versatile and dependable choice for various electrical and electronic systems.
Product Highlights:
  • Contact Type = Pin
  • Contact Classification = Signal
  • Type VI Series
  • Gold (30) Contact Plating, Mating Area, Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords:
665934
IN STOCK: 1,449
Ships today, if you order in
On Order:
30,000   can ship 12/26/24 
Minimum Order:
25
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.691
$17.275
250
$0.549
$137.250
500
$0.531
$265.500
1,500
$0.526
$789.000
3,000
$0.521
$1,563.000
6,000
$0.516
$3,096.000
7,500
$0.511
$3,832.500
10,500 +
$0.505
$5,302.500
Tools/3D Models