help desk software
DATA SHEET

66594-2

TE Connectivity / AMP Brand

TYPE VI SKT,MULTI-MATE,L.P. .. see full description

RoHS Non-Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66594-2
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Carton
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
TYPE VI SKT,MULTI-MATE,L.P.
Product Highlights:
  • Socket
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
Search Keywords:
665942
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 6,899
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.124
$28.100
2,500
$0.695
$1,737.500
5,000
$0.688
$3,440.000
7,500
$0.682
$5,115.000
15,000
$0.675
$10,125.000
22,500
$0.668
$15,030.000
30,000 +
$0.661
$19,830.000
Tools/3D Models