Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-66505-9
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Type:
Signal
Gender:
SKT
Contact Size:
20
Wire Size:
24-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
20 DF SOCKET CONT,SMALL PACK
Search Keywords:
6665059
IN STOCK:
2,289
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
100
$0.6135
$61.350
500
$0.4179
$208.950
1,000
$0.3711
$371.100
2,500
$0.3395
$848.750
5,000
$0.3206
$1,603.000
7,500
$0.3174
$2,380.500
10,000
$0.3109
$3,109.000
15,000
+
$0.3027
$4,540.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
860265-5
LGH 4 PIN PLUG ASSY
AR22G4L-11E3A
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Moun...
HBL460R9W
PS, RT, 3P4W, 60/ 125/250V, 4X/69K
AD3721R
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Brac...
LSZ1P
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head Only, For...