help desk software
DATA SHEET

6-747832-7

TE Connectivity / AMP Brand

9P RA MSFL 590 PLUG .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-747832-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold Over Palladium Nickel
Operating Temperature:
N/A
9P RA MSFL 590 PLUG
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
67478327
IN STOCK: 17
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
85
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.36
$91.800
25
$14.82
$370.500
50
$14.36
$718.000
85
$13.92
$1,183.200
170
$13.72
$2,332.400
255
$13.51
$3,445.050
340 +
$13.31
$4,525.400
Tools/3D Models