help desk software
DATA SHEET

6-747844-9

TE Connectivity / AMP Brand

9P RA MSFL 318 RCPT .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-747844-9
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
9P RA MSFL 318 RCPT
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
67478449
  Possible Replacement options available.  See Alternatives
IN STOCK: 6
Ships today, if you order in
You may purchase in-stock quantity up to 6
MOQ for In Stock Qty:
10
Available in less than min:
6
MOQ for out of Stock Qty:
163
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.039
$6.039
10
$5.490
$54.900
50
$5.410
$270.500
100
$5.320
$532.000
163
$5.240
$854.120
325
$3.240
$1,053.000
488
$2.560
$1,249.280
650 +
$2.510
$1,631.500
Older Equivalent
H5R09RA29CS
H5R09RA29CS
VIEW PRODUCT
Tools/3D Models