Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
679502-1
RoHS:
No
HTS:
8466948585
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Pedals:
N/A
Termination Style:
N/A
Maximum Current Rating:
N/A
Switch Configuration:
N/A
Switch Function:
N/A
Type:
N/A
Actuation Method:
N/A
Contact Style:
N/A
Electrical Life:
N/A
Dimension:
N/A
Pole Throw Configuration:
N/A
Footswitch for auxiliary control of industrial machines.
It acts on the machine motor through a power interface,
such as a contactor. Ambient temperature
Storage -40°C/+70°C
Operational -25°C/+70°C
IP protection degree IP 53
Insulation category Class I
Search Keywords:
6795021
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$185.55
$185.550
3
$169.14
$507.420
5
$161.78
$808.900
10
$154.57
$1,545.700
25
+
$150.99
$3,774.750
Product Guides