6828099-1
TE Connectivity / AMP BrandConn SC Multimode Simplex - Male - Cable Mount - Individual. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6828099-1
RoHS:
Yes
HTS:
8536700000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mode:
Multimode
Type:
LC
Gender:
M
Mounting:
Cable Mount
Fiber Cable Type:
Simplex
Cable Diameter:
N/A
Operating Temperature:
N/A
The 6828099-1 SC connector kit is non pull-proof connector for use with tight jacketed fiber cable. Typical aplications are in flight networks, shipboard applications and aero market.
Product Highlights:
- Multimode
- Fiber Optic Connector Type = Simplex
- Cable Type = Tight Jacket 1.6-2.0mm
- SC Connector Kit
- Individual
Search Keywords:
68280991
IN STOCK:
1,012
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$23.95
$23.950
10
$17.60
$176.000
25
$17.15
$428.750
50
$16.42
$821.000
100
$16.17
$1,617.000
250
$15.26
$3,815.000
500
+
$15.00
$7,500.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1828574-1
FOCK, TJ-SC, DUPLEX, MM
5745171-5
D Sub Backshell - Cable Clamp - AMPLIMITE Series - DE - 180° - Zinc Alloy Body.
5-1478763-1
Backshell/Cable Clamp 45° 1 Shell Size Nickel Zinc Bulk
6828100-1
FOCK, TJ-SC, SIMPLEX, SM
LAT-18-361-2.5
Labels Laser Printable Label Self-Laminating Polyester 25.4x33.78mm