help desk software
DATA SHEET

6828129-1

TE Connectivity / AMP Brand

Fiber Optic Plug - Connector LC Duplex - Beige. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6828129-1
RoHS:
Yes
HTS:
8536700000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mode:
Multimode
Type:
LC
Gender:
PL
Mounting:
Cable Mount
Fiber Cable Type:
Duplex
Cable Diameter:
1.6 mm
Thanks to TE Connectivity and their lc 6828129-1 fiber optic connector, you can join multiple fiber optic cables together with ease and simplicity. It has a straight body orientation. It has a plug type gender.
Product Highlights:
  • Multimode
  • Fiber Optic Connector Type = Duplex
  • Cable Type = Tight Jacket 1.6-2.0mm
  • LC Connector Kit
  • Packaging Method = Individual
Search Keywords:
68281291
IN STOCK: 563
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.50
$37.500
5
$36.38
$181.900
10
$30.96
$309.600
25
$29.37
$734.250
50
$27.74
$1,387.000
100
$26.32
$2,632.000
250 +
$25.53
$6,382.500
Tools/3D Models