Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
69214-1
RoHS:
No
HTS:
8467920090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 69214-1 is a high-quality die PO insulator splice designed to be used with the 69099 #2 wire size. This splice is engineered for reliability and precision, making it an essential component for electrical connections in various applications. Trust TE Connectivity / AMP Brand for durable and efficient solutions in your electrical projects.
Search Keywords:
692141
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$5,380.53
$5,380.530
3
$5,007.20
$15,021.600
5
+
$4,600.27
$23,001.350
Product Guides
CUSTOMERS
ALSO BOUGHT
576723
SAHT PIDG PEEK STRATO 10 DIE SET
69212-1
Tool Die Set - Hydraulic For Splices and Terminals - 6 AWG (13 to 15 mm2) - Compatible Too...
69099
Heavy Duty Crimp Head - 12 to 10 AWG - 350MCM - 18 Ton Force
13614
Hydraulic Hose - 10-Foot - Rubber - High Pressure Steel Reinforced - 10 -000 PSI Working P...
69217
Tools and Accessories, Die Solis 69099 #6