696357-1
TE Connectivity / AMP BrandQuick Disconnect Terminal 18-22AWG RCP 22.63mm 9.52mm Tin Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
696357-1
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10000
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Quick Disconnect Terminal 18-22AWG RCP 22.63mm 9.52mm Tin Loose Piece
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords:
6963571
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
207
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$1.34
$1.340
50
$1.06
$53.000
225
$0.77
$173.250
500
$0.59
$295.000
1,000
+
$0.47
$470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
312014-01
Cable Assembly Power Cord 2.743m 16AWG 3 POS Power to 3 POS Power M-F
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
16-04978
Connectors For Critical and Unsealed Panel Mount Applications
TY23M-1
Cable Ties, Standard Locking Nylon 6/6 Brown 80N Bulk
MSAS-08BFFB-SL7001
Conn M12 Circular F 8 POS Screw ST Cable Mount 8 Terminal 1 Port