help desk software
DATA SHEET

696369-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal 14-16AWG M 23.14mm Tin Loose Piece .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
696369-1
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Quick Disconnect Terminal 14-16AWG M 23.14mm Tin Loose Piece
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Insulated
  • Connection Type = Single
  • Tab Fit = 6.35 x 0.81 mm
Search Keywords:
6963691
  This product is discontinued, but still in stock
IN STOCK: 6,865
Can Ship immediately
Minimum Order:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.700
$28.000
100
$0.660
$66.000
500
$0.630
$315.000
1,000
$0.600
$600.000
2,500
$0.570
$1,425.000
5,000
$0.351
$1,755.000
7,500
$0.278
$2,085.000
10,000 +
$0.272
$2,720.000
RECOMMENDED REPLACEMENT
140971-2
140971-2
VIEW PRODUCT
Tools/3D Models
Product Guides