help desk software
DATA SHEET

6-968971-1

TE Connectivity / AMP Brand

MCP2.8 GEH ASSY 9P

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-968971-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MCP2.8 GEH ASSY 9P
Search Keywords:
69689711
IN STOCK: 1,380
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.368
$34.200
100
$1.128
$112.800
250
$1.116
$279.000
450
$1.105
$497.250
900
$1.001
$900.900
1,350
$0.900
$1,215.000
1,800 +
$0.804
$1,447.200
Tools/3D Models