Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-968974-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
18
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MCP2.8 HSG ASSY 18P
Product Highlights:
- Housing
- Receptacle
- Standard
- Number of Positions = 18
- Tab Fit = 2.79 mm
Search Keywords:
69689741
IN STOCK:
2,796
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.278
$31.950
250
$1.052
$263.000
500
$1.008
$504.000
1,000
$0.968
$968.000
3,000
$0.846
$2,538.000
5,000
$0.743
$3,715.000
8,000
$0.732
$5,856.000
10,000
+
$0.721
$7,210.000
Tools/3D Models
Product Guides