help desk software
DATA SHEET

6-968975-1

TE Connectivity / AMP Brand

MCP2.8 GEH ASSY 21P .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-968975-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
21
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MCP2.8 GEH ASSY 21P
Product Highlights:
  • Housing
  • Receptacle
  • Standard
  • Number of Positions = 21
  • Tab Fit = 2.79 mm
Search Keywords:
69689751
IN STOCK: 1,495
Ships today, if you order in
Manufacturer Stock:
4,420   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.309
$32.725
250
$1.077
$269.250
900
$0.991
$891.900
1,800
$0.866
$1,558.800
2,700
$0.853
$2,303.100
5,400
$0.761
$4,109.400
8,100
$0.749
$6,066.900
10,800 +
$0.738
$7,970.400
Tools/3D Models